text.skipToContent text.skipToNavigation

Manufacturer Part #

ML03V11R4BAT2A

ML Series 0603 1.4 pF 250 V ±0.10 pF Tolerance SMT Multilayer Organic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX ML03V11R4BAT2A - Technical Attributes
Attributes Table
Capacitance: 1.4pF
Tolerance (pF): ±0.1pF
Case Size: 0603 (1608 Metric)
Rated Voltage: 250V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$524.10
USD
Quantity
Unit Price
3,000
$0.1747
6,000
$0.1724
9,000+
$0.17
Product Variant Information section