text.skipToContent text.skipToNavigation

Manufacturer Part #

S221M33Z5UR63L6R

S Series Ø 10 x 6 mm 220 pF 6 kV ±20% Z5U General Purpose Ceramic Disc Capacitor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Dielectric: Z5U
Capacitance: 220pF
Tolerance (%): ±20%
Rated Voltage: 6kV
Dimension: T  8mm x D  10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
20,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$2,640.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000
$0.165
2,000
$0.135
3,000
$0.134
5,000+
$0.132
Product Variant Information section