text.skipToContent text.skipToNavigation

Manufacturer Part #

S392M33Z5UN6TL6R

S Series Ø 8.5 x 6 mm 3.9 nF 1kV ±20% Z5U General Purpose Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Dielectric: Z5U
Capacitance: 3900pF
Tolerance (%): ±20%
Rated Voltage: 1kV
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
20000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$980.00
USD
Quantity
Web Price
2,000+
$0.049
Product Variant Information section