text.skipToContent text.skipToNavigation

Manufacturer Part #

SR291C103KARTR1

SR Series 0.01 uF 100 V ±10% X7R Radial SkyCap Multilayer Ceramic Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 1851
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10000pF
Tolerance (%): ±10%
Rated Voltage: 100V
Operating Temp Range: -55°C to +125°C
Lead Spacing: 2.54mm
Dimension: L  5.08mm x W  3.18mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
3,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$366.00
USD
Quantity
Web Price
3,000
$0.122
6,000
$0.10
9,000
$0.099
12,000
$0.0984
15,000+
$0.0979
Product Variant Information section