text.skipToContent text.skipToNavigation

Manufacturer Part #

W3F11A4708AT1A

W3F Series 1206 47 pF 100 V -20 / +50 % Tolerance NP0 SMT Feedthru Capacitor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Dielectric: NP0
Capacitance: 47pF
Tolerance (%): -20% to +50%
Case Size: 1206 (3216 Metric)
Rated Voltage: 100V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,040.00
USD
Quantity
Web Price
4,000+
$0.26
Product Variant Information section