text.skipToContent text.skipToNavigation

Manufacturer Part #

01000

4700 pF Y2 Type ±20% 250 VAC Film Capacitor (13.6 x 5.11 x 10.52 mm)

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code: 1944
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Paper
Capacitance: 4700pF
Rated Voltage (VAC): 250VAC
Lead Spacing: 10.2mm
Tolerance (%): ±20%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.24
USD
Quantity
Web Price
1
$2.24
30
$2.18
100
$2.16
250
$2.14
750+
$2.12
Product Variant Information section