text.skipToContent text.skipToNavigation

Manufacturer Part #

0402YK200FBSTR

ACCU-P 0402 Series 16 V 20 pf ± 1% Tolerance Thin Film Chip Capacitor

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 1910
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 20pF
Rated Voltage: 16V
Tolerance (%): ±1%
Case Size: 0402 (1005 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,575.00
USD
Quantity
Web Price
5,000+
$0.315
Product Variant Information section