text.skipToContent text.skipToNavigation

Manufacturer Part #

06033J180FBTTR

Accu-P Series 25 V 18 pf 1% 0603 Metallized Mixed Dielectric Film Cap

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 18pF
Rated Voltage: 25V
Tolerance (%): ±1%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,215.00
USD
Quantity
Web Price
3,000+
$0.405
Product Variant Information section