text.skipToContent text.skipToNavigation

Manufacturer Part #

100F2D103K

F2D Series 100 V 0.01 uF ±10 % Radial Polyester Film Capacitor

ECAD Model:
Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code: 2109
Product Specification Section
Technical Attributes
Attributes Table
Style: Polyester Film
Capacitance: 0.01µF
Rated Voltage: 100V
Lead Spacing: 5mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,006
USA:
5,006
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.05
USD
Quantity
Web Price
1+
$0.051
Product Variant Information section