text.skipToContent text.skipToNavigation

Manufacturer Part #

100F2D153K

F2D Series 100 V 0.015 uF ±10 % Radial Polyester Film Capacitor

ECAD Model:
Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Polyester Film
Capacitance: 0.015µF
Rated Voltage: 100V
Lead Spacing: 5mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
200
Total
$63.00
USD
Quantity
Web Price
1+
$0.0315
Product Variant Information section