text.skipToContent text.skipToNavigation

Manufacturer Part #

102MWR630K

MRW SERIES 630V .001uF 5.5X11.5mm 10% AXIAL METALIZED POLYESTER FILM CAPACITOR

ECAD Model:
Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.001µF
Rated Voltage: 630V
Rated Voltage (VAC): 220VAC
Tolerance (%): ±10%
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$215.00
USD
Quantity
Web Price
500
$0.43
1,000
$0.41
1,500
$0.39
2,000
$0.37
2,500+
$0.35
Product Variant Information section