text.skipToContent text.skipToNavigation

Manufacturer Part #

102PWS202KD

PWS Series 2000 V 0.01 uF ±10 % Through Hole Axial Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.001µF
Rated Voltage: 2000V
Tolerance (%): ±10%
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$715.00
USD
Quantity
Web Price
1+
$0.715
Product Variant Information section