text.skipToContent text.skipToNavigation

Manufacturer Part #

103MKP275K

MKP Series 0.01 uF 275 V ±10% X2 Radial Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code: 2049
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.01µF
Rated Voltage: 275V
Lead Spacing: 10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
21,280
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
2000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$268.00
USD
Quantity
Web Price
1
$0.164
200
$0.143
500
$0.139
2,000
$0.134
5,000+
$0.131
Product Variant Information section