text.skipToContent text.skipToNavigation

Manufacturer Part #

103MPR400K

MPR Series 400 V 0.01 uF ±10 % Radial Metallized Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.01µF
Rated Voltage: 400V
Lead Spacing: 10mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1500
Multiple Of:
500
Total
$250.50
USD
Quantity
Web Price
1
$0.205
200
$0.177
500
$0.173
1,500
$0.167
4,000+
$0.163
Product Variant Information section