text.skipToContent text.skipToNavigation

Manufacturer Part #

103MSR400K

MSR Series 400 V 0.01 uF ±10 % Radial Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.01µF
Rated Voltage: 400V
Lead Spacing: 7.5mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
194,776
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.12
USD
Quantity
Web Price
1
$0.12
300
$0.104
1,000
$0.101
2,500
$0.0988
7,500+
$0.0962
Product Variant Information section