text.skipToContent text.skipToNavigation

Manufacturer Part #

103MWR400K

MWR Series 400 V 10 nF ±10 % Axial Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.01µF
Rated Voltage: 400V
Tolerance (%): ±10%
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$300.00
USD
Quantity
Web Price
500
$0.315
1,000
$0.30
1,500
$0.285
2,500+
$0.27
Product Variant Information section