text.skipToContent text.skipToNavigation

Manufacturer Part #

103PPB162K

PPB Series 1600 V 0.1 uF ±10 % LS=22.5mm Radial Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code: 1807
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.01µF
Rated Voltage: 1600V
Lead Spacing: 22.5mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
96
USA:
96
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
96
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$74.88
USD
Quantity
Web Price
100
$0.78
300
$0.66
500
$0.65
1,000
$0.64
2,000+
$0.625
Product Variant Information section