text.skipToContent text.skipToNavigation

Manufacturer Part #

103PPB630K

PPB Series 630 V 0.01 uF ±10 % Radial Polypropylene Foil Film Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code: 2128
Product Specification Section
Technical Attributes
Attributes Table
Style: Polypropylene Film Foil
Capacitance: 0.01µF
Rated Voltage: 630V
Lead Spacing: 15mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,152
USA:
1,152
2,431
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.63
USD
Quantity
Web Price
1
$0.625
75
$0.55
200
$0.53
500
$0.515
1,500+
$0.50
Product Variant Information section