text.skipToContent text.skipToNavigation

Manufacturer Part #

103YXB300KELL

YXB Series 300 V 10 nF ±10 % Radial Metallized Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.01µF
Rated Voltage (VAC): 300VAC
Lead Spacing: 15mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8000
Multiple Of:
1000
Total
$1,760.00
USD
Quantity
Web Price
1,000+
$0.22
Product Variant Information section