text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

104MKP275K

MKP Series 0.1 uF ±10 % Radial Metallized Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor/CDE
Standard Pkg:
Product Variant Information section
Date Code: 2145
Product Specification Section
Illinois Capacitor/CDE 104MKP275K - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.1µF
Rated Voltage (VAC): 275VAC
Lead Spacing: 15mm
Tolerance (%): ±10%
Dimension: L  18mm x W  5mm x H  11mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
42,104
USA:
42,104
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.51
USD
Quantity
Web Price
1
$0.51
250
$0.495
750
$0.475
2,500
$0.46
7,500+
$0.43
Product Variant Information section