text.skipToContent text.skipToNavigation

Manufacturer Part #

104MKP275K

MKP Series 0.1 uF ±10 % Radial Metallized Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor/CDE
Standard Pkg:
Product Variant Information section
Date Code: 2223
Product Specification Section
Illinois Capacitor/CDE 104MKP275K - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.1µF
Rated Voltage (VAC): 275VAC
Lead Spacing: 15mm
Tolerance (%): ±10%
Dimension: L  18mm x W  5mm x H  11mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
74,784
USA:
74,784
25,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4784
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$980.72
USD
Quantity
Web Price
5,000
$0.205
10,000
$0.205
15,000+
$0.198
Product Variant Information section