text.skipToContent text.skipToNavigation

Manufacturer Part #

104MKP275KD

MKP Series 275 VAC 0.1 uF ±10 % Radial Metallized Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code: 2045
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.1µF
Rated Voltage (VAC): 310VAC
Lead Spacing: 10mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
17,000
Germany (Online Only):
17,000
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$77.50
USD
Quantity
Web Price
500
$0.155
1,500
$0.13
2,500
$0.128
5,000
$0.126
10,000+
$0.124
Product Variant Information section