text.skipToContent text.skipToNavigation

Manufacturer Part #

104MPW400K

MPW Series 400 V 0.1 uF ±10 % Axial Metallized Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.1µF
Rated Voltage: 400V
Tolerance (%): ±10%
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
600
Multiple Of:
200
Total
$261.00
USD
Quantity
Web Price
200
$0.52
600
$0.435
800
$0.43
2,000
$0.42
3,000+
$0.415
Product Variant Information section