text.skipToContent text.skipToNavigation

Manufacturer Part #

104MPW630K

MPW Series 630 V 0.1 uF ±10 % Axial Metallized Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.1µF
Rated Voltage: 630V
Tolerance (%): ±10%
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
400
Multiple Of:
100
Total
$194.00
USD
Quantity
Web Price
100
$0.57
300
$0.485
500
$0.475
1,500
$0.46
2,500+
$0.455
Product Variant Information section