text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 9,575

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.141
300 $0.117
1,000 $0.112
2,500 $0.109
7,500+ $0.105
Total:

$0.14

USD
Attributes
Attributes Table
Style Metallized Polyester
Capacitance 0.1µF
Rated Voltage 250V
Lead Spacing 10mm
Tolerance (%) ±10%