text.skipToContent text.skipToNavigation

Manufacturer Part #

104MSR630K

MSR Series 630 V 0.1 uF ±10 % Radial Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.1µF
Rated Voltage: 630V
Lead Spacing: 15mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$92.00
USD
Quantity
Web Price
1
$0.27
150
$0.235
400
$0.23
1,250
$0.22
3,000+
$0.215
Product Variant Information section