text.skipToContent text.skipToNavigation

Manufacturer Part #

104MSR630KCN06

MSR Series 630 V 0.1 uF LS=17.5 mm Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.1µF
Rated Voltage: 630V
Lead Spacing: 17.5mm
Dimension: L  18.5mm x W  10mm x H  15.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3200
Multiple Of:
3200
Total
$848.00
USD
Quantity
Web Price
3,200+
$0.265
Product Variant Information section