text.skipToContent text.skipToNavigation

Manufacturer Part #

104MWR250K

MWR Series 250 V 0.1 uF ±10 % Axial Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code: 1914
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.1µF
Rated Voltage: 250V
Tolerance (%): ±10%
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,636
USA:
2,636
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.42
USD
Quantity
Web Price
1
$0.42
100
$0.365
250
$0.355
750
$0.345
2,000+
$0.335
Product Variant Information section