text.skipToContent text.skipToNavigation

Manufacturer Part #

104PHB850K2H

PHB Series 850 V 0.1 uF ±10 % Radial Metallized Polypropylene Film Capacitor

Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.1µF
Rated Voltage: 850V
Lead Spacing: 27.5mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
900
Multiple Of:
900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,170.00
USD
Quantity
Web Price
1
$1.62
30
$1.44
100
$1.38
200
$1.34
500+
$1.30
Product Variant Information section