text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,084

On Order:Order inventroy details 3,575
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.905
40 $0.84
125 $0.82
300 $0.805
1,000+ $0.785
Total:

$0.90

USD
Attributes
Attributes Table
Style Polypropylene
Capacitance 0.1µF
Rated Voltage 630V
Lead Spacing 22.5mm
Tolerance (%) ±10%