text.skipToContent text.skipToNavigation

Manufacturer Part #

105K250CS6G

CS6 Series 250 V 1 uF ±10% SMT Metallized Polyester Capstick® Capacitor

ECAD Model:
Mfr. Name: Evans Paktron
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Evans Paktron 105K250CS6G - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 1µF
Rated Voltage: 250V
Lead Spacing: 2.54mm
Tolerance (%): ±10%
Mounting Method: Surface Mount
Features & Applications

The 105K250CS6G is a part of CS6 Series 250 V 1 uF ±5% SMT Metallized Polyester Capstick® Capacitor

Features:

  • Surface mount capability
  • Ideal for high frequency switching power supplies
  • DC to DC converters
  • Low ESR/ESL
  • High ripple current/High capacitance
  • Operating temperature range: –55°C to 125°C
  • Volumetrically efficient
Pricing Section
Global Stock:
0
USA:
0
352
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
48
Total
$1,425.00
USD
Quantity
Unit Price
2
$14.86
5
$14.74
20
$14.55
40
$14.46
100+
$14.25
Product Variant Information section