
Manufacturer Part #
105MKP275KG
MKP Series 275 VAC 1 uF ±10 % Radial Metallized Polypropylene Film Capacitor
| |||||||||||
Mfr. Name: | Illinois Capacitor | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
Date Code: | 1940 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Style: | Metallized Polypropylene |
Capacitance: | 1µF |
Rated Voltage (VAC): | 275VAC |
Lead Spacing: | 22.5mm |
Tolerance (%): | ±10% |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.50
75
$0.44
200
$0.425
500
$0.415
1,500+
$0.40
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole