text.skipToContent text.skipToNavigation

Manufacturer Part #

105MPH400K

MPH Series 400 V 1 uF ±10 % Axial Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 1µF
Rated Voltage: 400V
Tolerance (%): ±10%
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
10
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
450
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$945.00
USD
Quantity
Web Price
1+
$2.10
Product Variant Information section