text.skipToContent text.skipToNavigation

Manufacturer Part #

106PHC400K

PHC Series 400 V 10 uF ±10 % Axial Metallized Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 10µF
Rated Voltage: 400V
Tolerance (%): ±10%
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
8
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
100
Multiple Of:
25
Total
$709.00
USD
Quantity
Web Price
1
$8.50
5
$7.89
20
$7.40
50
$7.09
125+
$6.80
Product Variant Information section