text.skipToContent text.skipToNavigation

Manufacturer Part #

150103J400BB

150 Series 400 V 0.01 uF 5 % Axial Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cornell Dubilier Electronics 150103J400BB - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 10000pF
Rated Voltage: 400V
Tolerance (%): ±5%
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$670.00
USD
Quantity
Web Price
1
$0.75
50
$0.73
200
$0.695
500
$0.67
2,000+
$0.62
Product Variant Information section