text.skipToContent text.skipToNavigation

Manufacturer Part #

150103J630BB

150 Series 630 V Axial Metallized Polyester Non Inductive Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cornell Dubilier Electronics 150103J630BB - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 10000pF
Rated Voltage: 630V
Tolerance (%): ±5%
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$885.00
USD
Quantity
Web Price
1
$0.995
40
$0.96
150
$0.915
400
$0.885
1,500+
$0.815
Product Variant Information section