text.skipToContent text.skipToNavigation

Manufacturer Part #

150104J400EC

150 Series 0.1 uF 400 V Axial Metallized Polyester Non Inductive Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cornell Dubilier Electronics 150104J400EC - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.1µF
Rated Voltage: 400V
Tolerance (%): ±5%
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$294.00
USD
Quantity
Web Price
1
$1.56
30
$1.52
100
$1.47
300
$1.44
1,000+
$1.37
Product Variant Information section