text.skipToContent text.skipToNavigation

Manufacturer Part #

150104J630FE

150 Series 630 V 0.1 uF ±5 % Axial Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cornell Dubilier Electronics 150104J630FE - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.1µF
Rated Voltage: 630V
Tolerance (%): ±5%
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
417
Factory Lead Time:
18 Weeks
Minimum Order:
150
Multiple Of:
50
Total
$328.50
USD
Quantity
Web Price
1
$2.32
30
$2.25
100
$2.19
200
$2.15
500+
$2.04
Product Variant Information section