text.skipToContent text.skipToNavigation

Manufacturer Part #

150104K400EC

150 Series 400 V 0.1 uF ±10 % Axial Metallized Polyester FIlm Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cornell Dubilier Electronics 150104K400EC - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.1µF
Rated Voltage: 400V
Rated Voltage (VAC): 200VAC
Tolerance (%): ±10%
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$244.00
USD
Quantity
Web Price
100
$1.22
300
$1.19
400
$1.18
1,000
$1.16
1,500+
$1.14
Product Variant Information section