text.skipToContent text.skipToNavigation

Manufacturer Part #

150473J250BB

150 Series 0.047 uF 250 V ±5 % Axial Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cornell Dubilier Electronics 150473J250BB - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.047µF
Rated Voltage: 250V
Rated Voltage (VAC): 160VAC
Tolerance (%): ±5%
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,505
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$665.00
USD
Quantity
Web Price
1,000
$0.665
2,000
$0.65
3,000
$0.64
4,000+
$0.63
Product Variant Information section