text.skipToContent text.skipToNavigation

Manufacturer Part #

150473J630EC

150 Series 0.047 uF 630 V ±5 % Axial Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cornell Dubilier Electronics 150473J630EC - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.047µF
Rated Voltage: 630V
Tolerance (%): ±5%
Package Style:  AXIAL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$302.00
USD
Quantity
Web Price
1
$1.60
30
$1.56
100
$1.51
250
$1.48
750+
$1.41
Product Variant Information section