text.skipToContent text.skipToNavigation

Manufacturer Part #

154MKP275K

MKP Series 275 VAC 0.15 uF ±10 % Radial Metallized Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.15µF
Rated Voltage (VAC): 275VAC
Lead Spacing: 22.5mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
550
Multiple Of:
550
Total
$64.90
USD
Quantity
Web Price
1
$0.134
250
$0.118
750
$0.115
2,500
$0.112
7,500+
$0.109
Product Variant Information section