text.skipToContent text.skipToNavigation

Manufacturer Part #

154MPW250K

MPW Series 250 V 0.15 uF ±10 % Axial Metallized Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.15µF
Rated Voltage: 250V
Tolerance (%): ±10%
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
400
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
400
Multiple Of:
200
Total
$262.00
USD
Quantity
Web Price
1
$0.79
50
$0.70
150
$0.675
400
$0.655
1,250+
$0.63
Product Variant Information section