text.skipToContent text.skipToNavigation

Manufacturer Part #

158X104

158x Series 275 V 0.1 uF 20 % LS=15mm X2-Suppression Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cornell Dubilier Electronics 158X104 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.1µF
Rated Voltage: 275V
Tolerance (%): ±20%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
63,316
Factory Lead Time:
40 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$256.00
USD
Quantity
Web Price
1
$1.35
30
$1.31
100
$1.28
300
$1.24
1,000+
$1.19
Product Variant Information section