text.skipToContent text.skipToNavigation

Manufacturer Part #

158X224

158X Series 275 V 0.22 uF ±20% LS=22.5mm Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cornell Dubilier Electronics 158X224 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.22µF
Rated Voltage (VAC): 275VAC
Tolerance (%): ±20%
Dimension: L  25mm x W  8mm x H  17.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
150
Multiple Of:
50
Total
$325.50
USD
Quantity
Web Price
1
$2.30
30
$2.24
100
$2.17
200
$2.13
500+
$2.03
Product Variant Information section