text.skipToContent text.skipToNavigation

Manufacturer Part #

158X684

158X Series 250 V 0.68 uF ±20 % Radial Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cornell Dubilier Electronics 158X684 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.68µF
Rated Voltage (VAC): 250VAC
Lead Spacing: 27.5mm
Tolerance (%): ±20%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1400
Multiple Of:
1400
Total
$4,578.00
USD
Quantity
Web Price
1
$3.79
20
$3.63
50
$3.54
125
$3.46
300+
$3.27
Product Variant Information section