text.skipToContent text.skipToNavigation

Manufacturer Part #

160103J630C-F

160 Series 630 V 0.01 uF ±5 % Radial Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cornell Dubilier Electronics 160103J630C-F - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.01µF
Rated Voltage: 630V
Lead Spacing: 10mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$465.00
USD
Quantity
Web Price
1
$1.05
40
$1.01
150
$0.96
400
$0.93
1,500+
$0.855
Product Variant Information section