text.skipToContent text.skipToNavigation

Manufacturer Part #

160104J250D-F

160 Series 250 V 0.1 uF ±5 % Radial Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cornell Dubilier Electronics 160104J250D-F - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.1µF
Rated Voltage: 250V
Lead Spacing: 10mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
11,000
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$270.00
USD
Quantity
Web Price
500
$0.54
1,000
$0.525
1,500
$0.52
2,000
$0.515
2,500+
$0.50
Product Variant Information section