text.skipToContent text.skipToNavigation

Manufacturer Part #

160223J630E-F

160 Series 630 V 0.022 uF ±5 % LS=10mm Metallized Polyester Film Capacitor

Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.022µF
Rated Voltage: 630V
Lead Spacing: 10mm
Tolerance (%): ±5%
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
1,666
Factory Lead Time:
5-10 Days
Total
$265.00
USD
Quantity
Web Price
500
$0.53
1,000
$0.435
1,500
$0.43
2,000+
$0.425
Product Variant Information section