text.skipToContent text.skipToNavigation

Manufacturer Part #

167562J400A-F

167 Series 400 V 0.0056 uF ±5 % Radial Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Cornell Dubilier Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.0056µF
Rated Voltage: 400V
Lead Spacing: 7.5mm
Tolerance (%): ±5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
6000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,270.00
USD
Quantity
Web Price
1
$0.68
50
$0.60
150
$0.58
400
$0.565
1,250+
$0.545
Product Variant Information section